INA AM M thread Locknut
- RS Stock No.:
- 866-469
- Mfr. Part No.:
- AM55
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
MYR1,562.52
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,562.52 |
*price indicative
- RS Stock No.:
- 866-469
- Mfr. Part No.:
- AM55
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | AM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series AM | ||
The INA precision locknut is designed for effective clamping with segments that ensure reliable performance in various applications. Its robust construction delivers durability while maintaining operational efficiency.
Main dimensions include a thread size of M55X2 and an outside diameter of 85 mm
The height of the locknut is 26 mm, providing a Compact profile
A breaking load of 520,000 N ensures high axial strength for demanding applications
Mounting torque reference is set at 95 Nm for optimal installation
