INA ZMA M thread Locknut
- RS Stock No.:
- 866-453
- Mfr. Part No.:
- ZMA75/125
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,613.08
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,613.08 |
*price indicative
- RS Stock No.:
- 866-453
- Mfr. Part No.:
- ZMA75/125
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZMA | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZMA | ||
- COO (Country of Origin):
- CH
The INA precision locknut is designed for effective locking using radially arranged locking pegs, ensuring secure assembly in heavy-duty applications while enhancing operational efficiency.
Thread size of d M75X2 provides compatibility in various installations
Outside diameter of 125 mm ensures robust performance under load
Height of 38 mm allows for space-efficient configurations
Breaking load rated at 880,000 N handles significant axial stresses
