INA ZM M thread Locknut
- RS Stock No.:
- 866-419
- Mfr. Part No.:
- ZM35
- Manufacturer:
- INA
N
This image is representative of the product range
Subtotal (1 unit)*
MYR868.50
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR868.50 |
*price indicative
- RS Stock No.:
- 866-419
- Mfr. Part No.:
- ZM35
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Locknut | |
| Thread Standard | M thread | |
| Series | ZM | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Locknut | ||
Thread Standard M thread | ||
Series ZM | ||
- COO (Country of Origin):
- CH
The INA precision locknut is designed for secure fastening in mechanical assemblies, ensuring optimal performance and reliability in various applications.
M35X1.5 thread provides compatibility with standard fittings
Outside diameter of 52 mm ensures a robust hold
Height of 12 mm allows for Compact assembly design
Mounting torque set screw rated at 5 Nm ensures secure installation
