Festo OAMM Series Bracket
- RS Stock No.:
- 852-547
- Mfr. Part No.:
- OAMM-A2-A-Q6
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
MYR6.57
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR6.57 |
*price indicative
- RS Stock No.:
- 852-547
- Mfr. Part No.:
- OAMM-A2-A-Q6
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Pneumatic Fitting | |
| Product Type | Bracket | |
| Series | OAMM | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Standards/Approvals | VDMA24364 zone III | |
| For Use With | Battery Production | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Pneumatic Fitting | ||
Product Type Bracket | ||
Series OAMM | ||
Chemical Resistant No | ||
Food Grade No | ||
Standards/Approvals VDMA24364 zone III | ||
For Use With Battery Production | ||
- COO (Country of Origin):
- CN
The Festo mounting bracket is designed to securely support various applications while ensuring stability. Its robust design accommodates a range of mounting positions, catering to diverse integration needs.
Max. tightening torque of 0.4 Nm ensures firm and reliable attachment
Weighing just 3.7 g, it provides lightweight yet Durable support
Compatible with through-hole mounting for M4 screws, promoting versatility
RoHS compliant materials highlight commitment to environmental standards
Meets VDMA24364 zone III for enhanced PWIS conformity
Related links
- Festo OAMM Series Bracket
- Siemens ALPHA Series Bracket
- SICK, BEF Series Bracket
- Pilz, 401201 Series Bracket
- SICK BEF Series Light Curtain Bracket Bracket
- Banner RoHS Standard
- Oriental Motor Bracket BLE2 Series Bracket for Use with BLM260, BLM230
- Oriental Motor Bracket BLE2 Series Bracket for Use with BLM230, BLM260
