Festo OAMM Series Bracket

N

Subtotal (1 pack of 10 units)*

MYR91.53

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR91.53MYR9.153

*price indicative

RS Stock No.:
852-546
Mfr. Part No.:
OAMM-A2-A-Q8Q10
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Bracket

Sub Type

Pneumatic Fitting

Series

OAMM

Chemical Resistant

No

Food Grade

No

Standards/Approvals

VDMA24364 zone III

For Use With

Battery Production

COO (Country of Origin):
CN
The Festo mounting bracket is designed to securely hold components in place, ensuring reliability in various applications. Its versatile design allows for effective installation across a range of mounting positions.

Max. tightening torque of 0.4 Nm ensures secure fastening

Compact product weight of 5.63 g allows for lightweight assembly

Designed for mounting via a through-hole for M4 screws

RoHS compliance guarantees environmentally friendly materials

Conforms to LABS (PWIS) VDMA24364 zone III standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy