Titan Bushing R
- RS Stock No.:
- 818-260
- Mfr. Part No.:
- A-YJ 03-02
- Manufacturer:
- Titan
This image is representative of the product range
Subtotal (1 box of 50 units)*
MYR384.99
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR384.99 | MYR7.70 |
*price indicative
- RS Stock No.:
- 818-260
- Mfr. Part No.:
- A-YJ 03-02
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Product Type | Bushing | |
| Sub Type | Straight Bushing | |
| Thread Standard | R | |
| Thread Size | 3/8 in | |
| Outside Diameter | 17mm | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Product Type Bushing | ||
Sub Type Straight Bushing | ||
Thread Standard R | ||
Thread Size 3/8 in | ||
Outside Diameter 17mm | ||
- COO (Country of Origin):
- CN
Related links
- Titan Bushing R
- Titan SS PCF Series Pneumatic Straight Threaded Fitting 10mm Push In One Touch Fitting 1/4 in, R
- Titan SS PCF Series Pneumatic Straight Threaded Fitting 12mm Push In One Touch Fitting 1/4 in, R
- Titan A-YG Series Male 1/4 in R Threaded, 3/8 in Male R
- Titan HVFS Series Valve Pneumatic Flow Control Valve Inlet Female Outlet Male Threaded R
- Titan Fitting R
- Titan PHT Series Male BSPT, 13.5mm Push-in
- Titan PC Series Male BSPT
