Titan Bushing R
- RS Stock No.:
- 818-259
- Mfr. Part No.:
- A-YJ 02-01
- Manufacturer:
- Titan
This image is representative of the product range
Subtotal (1 box of 50 units)*
MYR351.96
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR351.96 | MYR7.039 |
*price indicative
- RS Stock No.:
- 818-259
- Mfr. Part No.:
- A-YJ 02-01
- Manufacturer:
- Titan
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Titan | |
| Sub Type | Straight Bushing | |
| Product Type | Bushing | |
| Thread Standard | R | |
| Thread Size | 1/4 in | |
| Outside Diameter | 14mm | |
| Select all | ||
|---|---|---|
Brand Titan | ||
Sub Type Straight Bushing | ||
Product Type Bushing | ||
Thread Standard R | ||
Thread Size 1/4 in | ||
Outside Diameter 14mm | ||
- COO (Country of Origin):
- CN
Related links
- Titan Bushing R
- Titan Fitting R
- Titan PHT Series Male BSPT, 13.5mm Push-in
- Titan BF PL Series Polybutylene Terephthalate Elbow Fitting R 1/8 in 6mm Barb
- Titan BF PL Series Polybutylene Terephthalate Elbow Fitting R 1/8 in 8mm Barb
- Titan BF PL Series Polybutylene Terephthalate Elbow Fitting R 1/8 in 4mm Barb
- Titan BF PL Series Polybutylene Terephthalate Elbow Fitting R 1/8 in 10mm Barb
- Titan PC Series Male BSPT
