SMC KPP Series Stainless Steel Plug Fitting for 12 mm
- RS Stock No.:
- 365-012
- Mfr. Part No.:
- KPP-12
- Manufacturer:
- SMC
Subtotal (1 bag of 5 units)*
MYR139.08
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR139.08 | MYR27.816 |
*price indicative
- RS Stock No.:
- 365-012
- Mfr. Part No.:
- KPP-12
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Sub Type | Plug | |
| Product Type | Plug Fitting | |
| Tube Size | 12 mm | |
| Series | KPP | |
| Material | Stainless Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 14mm | |
| Standards/Approvals | JIS B0203, RoHS | |
| Overall Length | 45.5mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Sub Type Plug | ||
Product Type Plug Fitting | ||
Tube Size 12 mm | ||
Series KPP | ||
Material Stainless Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 14mm | ||
Standards/Approvals JIS B0203, RoHS | ||
Overall Length 45.5mm | ||
- COO (Country of Origin):
- JP
The SMC Clean one-touch fitting plug designed for use in clean room blow-off systems and drive air systems. It is ideal for applications requiring oil-free and non-metallic components.
Completely oil free processing for clean environments
Non metallic liquid contact areas for enhanced cleanliness
Related links
- SMC KPP Series Stainless Steel Plug Fitting for 4 mm
- SMC KPP Series Stainless Steel Plug Fitting for 10 mm
- SMC KRP Series Stainless Steel Plug Fitting for 8 mm
- SMC KRP Series Stainless Steel Plug Fitting for 10 mm
- SMC KQG Series Stainless Steel Plug Fitting for 10 mm
- SMC KQG Series Stainless Steel Plug Fitting for 8 mm
- SMC KQG2 Series 316 Stainless Steel Plug Fitting for 4 mm
- SMC TMH Series Polypropylene Plug Fitting for 12 mm Metric
