SMC KRP Series Stainless Steel Plug Fitting for 8 mm

Subtotal (1 bag of 10 units)*

MYR179.52

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR179.52MYR17.952

*price indicative

RS Stock No.:
363-734
Mfr. Part No.:
KRP-08
Manufacturer:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Sub Type

Plug Fitting

Product Type

Plug Fitting

Tube Size

8 mm

Series

KRP

Material

Stainless Steel

Chemical Resistant

Yes

Food Grade

No

Outside Diameter

8mm

Standards/Approvals

UL-94 Standard V-0, RoHS

Overall Length

39mm

For Use With

Multiple Tubing Types

COO (Country of Origin):
JP
The SMC plug is engineered to provide exceptional reliability and performance in fluid control applications. Designed to seamlessly integrate with one-touch fittings, it prevents fluid leakage while ensuring a secure and efficient connection. The robust construction, featuring flame-resistant materials meeting UL-94 standard V-0, guarantees durability in demanding environments. This plug maintains its effectiveness even when subjected to various pressures, making it suitable for a wide range of industrial applications. Its thoughtful design includes compatibility with both FR soft nylon and FR double-layer tubing, ensuring optimum versatility. Simplified installation processes enhance user experience, ultimately contributing to greater operational efficiency.

Flame-resistant construction ensures safety in hazardous environments

Compatible with multiple tubing materials for versatile applications

Designed for easy installation, promoting quicker setup times

Provides a secure seal to prevent leaks and fluid loss

Lightweight design minimises additional load on the system

Constructed for high durability to withstand industrial use

Designed to prevent tube releasing unconformities effectively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy