SKF SNL 217 Plummer Block House -, 95 mm ID

Subtotal (1 unit)*

MYR1,761.47

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,761.47

*price indicative

RS Stock No.:
213-2017
Mfr. Part No.:
SNL 217
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plummer Block House

Inside Diameter

95mm

Material

Cast Iron

Centre Height

95mm

Mount Hole Size

28 mm

Length

320mm

Depth

125mm

Mount Hole Centre-to-Centre

260mm

Number of Bolts

2

Height

183mm

Standards/Approvals

No

Series

SNL

COO (Country of Origin):
LT

SKF Plummer Block House, 112mm ID, 95mm Centre Height, 125mm Width, 320mm Length - SNL 217


Want to keep your bearing system running without a hitch? Choose this plummer block house from SKF. It holds self-aligning bearings snugly in place while keeping contaminants out, so you get reliable performance. Thanks to a maximum breaking load of 370kN, you can rely on this unit even in heavy-duty applications. A robust cast-iron housing means it stands up well to wear and tear. The component easily splits into two pieces, making installation and maintenance a cinch.

Features & Benefits


• Long 320mm body comfortably holds shafts found in large-scale machinery

• Broad load angle range between 0° and 180° suits many motor setups

• Relubrication holes make for convenient greasing of your bearings

• Corrosion-resistant paint means it's suitable for humid environments

• Large 20mm attachment bolts keep your bearing setup secure

Applications


• Manufacturing equipment

• Industrial motors

• Conveyors

How do I mount this housing?


Simply place the bearing on a support surface and use 385Nm tightening torque to secure the two 20mm diameter attachments. Follow up with two M12x80 attachment bolts and use 80Nm to secure.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy