SKF SNL 517 K7 Plummer Block House -, 97.5 mm ID
- RS Stock No.:
- 463-266
- Mfr. Part No.:
- SNL 517 K7
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR2,252.47
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,252.47 |
*price indicative
- RS Stock No.:
- 463-266
- Mfr. Part No.:
- SNL 517 K7
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 97.5mm | |
| Product Type | Plummer Block House | |
| Material | Cast Iron | |
| Centre Height | 95mm | |
| Mount Hole Size | 20 mm | |
| Length | 320mm | |
| For Use With | Tailored Housings | |
| Number of Bolts | 2 | |
| Standards/Approvals | ISO 1944, RoHS | |
| Height | 182mm | |
| Series | SNL | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 97.5mm | ||
Product Type Plummer Block House | ||
Material Cast Iron | ||
Centre Height 95mm | ||
Mount Hole Size 20 mm | ||
Length 320mm | ||
For Use With Tailored Housings | ||
Number of Bolts 2 | ||
Standards/Approvals ISO 1944, RoHS | ||
Height 182mm | ||
Series SNL | ||
- COO (Country of Origin):
- SE
The SKF Plummer block housings are the most popular bearing housings on the market, developed to be the first choice for design, quality and economy. They enable the incorporated bearings to achieve maximum service life with less need for maintenance. The use of tailored housings virtually unnecessary and enabling cost-effective bearing arrangements to be made.
Easy to install
Cost effective bearing arrangement
Reduce maintenance
Minimize lubricant leakage
Related links
- SKF SSNLD 517 Plummer Block House -, 97.5 mm ID
- SKF SNL 524-620 K7 Plummer Block House -, 167.5 mm ID
- SKF SNL 513-611 K7 Plummer Block House -, 60 mm ID
- SKF SNL 522-619 K7 Plummer Block House -, 147.5 mm ID
- SKF SNL 520-617 K7 Plummer Block House -, 147.5 mm ID
- SKF SNL 3156 Plummer Block House -, 281.6 mm ID
- SKF SNL 216 Plummer Block House -, 90 mm ID
- SKF SNL 505 Plummer Block House -, 20 mm ID
