RS Better World
SKF P2BTC 40M-CPSS-DFH Pillow Block Bearing -, 40 mm ID
- RS Stock No.:
- 213-2005
- Mfr. Part No.:
- P2BTC 40M-CPSS-DFH
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR2,395.06
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,395.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-2005
- Mfr. Part No.:
- P2BTC 40M-CPSS-DFH
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 40mm | |
| Product Type | Pillow Block Bearing | |
| Material | Stainless Steel | |
| Static Load Rating | 19kN | |
| Centre Height | 49.2mm | |
| Locking Type | Set Screw | |
| Length | 117mm | |
| Dynamic Load Rating | 24.7kN | |
| Depth | 73.6mm | |
| End Type | Closed | |
| Mount Hole Centre-to-Centre | 89mm | |
| Number of Bolts | 2 | |
| Series | P2BTC | |
| Standards/Approvals | No | |
| Bore Type | Cylindrical | |
| Height | 98.4mm | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life | |
| Limiting Speed | 500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 40mm | ||
Product Type Pillow Block Bearing | ||
Material Stainless Steel | ||
Static Load Rating 19kN | ||
Centre Height 49.2mm | ||
Locking Type Set Screw | ||
Length 117mm | ||
Dynamic Load Rating 24.7kN | ||
Depth 73.6mm | ||
End Type Closed | ||
Mount Hole Centre-to-Centre 89mm | ||
Number of Bolts 2 | ||
Series P2BTC | ||
Standards/Approvals No | ||
Bore Type Cylindrical | ||
Height 98.4mm | ||
Better World Product Yes | ||
Better World Claim Extended Product Life | ||
Limiting Speed 500rpm | ||
- COO (Country of Origin):
- IT
SKF Short base pillow block ball bearing unit, 40mm ID, 117mm length - P2BTC 40M-CPSS-DFH
Pillow block bearings are typically used as a pedestal to support a rotating shaft with compatible bearings. Short base pillow blocks contain an insert bearing made from stainless steel and a reinforced polypropylene housing. This bearing unit has a limiting speed of 500r/min, an inside diameter of 40mm and is 117mm in length. SKF Food Line Range bearing units have been specifically designed to be used in food and beverage applications and are suitable for use in wet conditions.
Features and Benefits
• Chemically resistant to detergents and contaminants to ensure long-lasting use and bearing protection.
• Designed with hygienic features and food safe materials such as reinforced polypropylene which is suitable for use in wet conditions.
• Gutter seals and a back seal provide high sealing properties to protect the insert bearing from contamination and bacteria.
• Lightweight and strong design for effective and efficient use in harsh food and beverage applications.
Typical Applications
This short base pillow block ball bearing unit is part of SKFs Food Line Range, therefore, is specifically designed for food and beverage applications. Short base pillow block bearings are typically used in various industries such as agriculture, construction, and food.
Do SKF Food Line Range bearings require frequent lubrication?
SKF Food Range Line bearings are designed to have a relubrication-free solution making them ideal for use in food and beverage applications. They do not require any frequent maintenance regarding lubrication.
Why choose the SKF Food Line range?
The SKF Food Line Range of ball bearings and bearing units provide high-performance products that are hygienic and durable. SKFs Food Line Range is perfect for demanding food and beverage environments and allow you to get the best performance out of your manufacturing equipment such as industrial mixers. SKFs Food Line Range of bearings and bearing units prevent bacteria growth and corrosion through thorough and frequent washdowns.
Food Line Range bearing units are made from reinforced polypropylene housings which ensures hygiene and safety in wet conditions. This dedicated food range was developed to address the need for hygienic bearings, they do not collect and grow bacteria and can be used safely and efficiently. SKFs Food Line range addresses environmental concerns regarding contaminants and lubricants as this range of products offer the potential for a relubrication-free solution.
Related links
- SKF P2BC 40M-CPSS-DFH Pillow Block Bearing -, 40 mm ID
- SKF P2BTC 30M-CPSS-DFH Pillow Block Bearing -, 30 mm ID
- SKF P2BTC 20M-CPSS-DFH Pillow Block Bearing -, 20 mm ID
- SKF P2BTC 25M-CPSS-DFH Pillow Block Bearing -, 25 mm ID
- SKF P2BTC 50M-CPSS-DFH Pillow Block Bearing -, 50 mm ID
- SKF P2BTC 104-CPSS-DFH Pillow Block Bearing -, 31.75 mm ID
- SKF P2BTC 100-CPSS-DFH Pillow Block Bearing -, 25.4 mm ID
- SKF P2BTC 108-CPSS-DFH Pillow Block Bearing -, 38.1 mm ID
