RS Better World
SKF P2BTC 108-CPSS-DFH Pillow Block Bearing -, 38.1 mm ID
- RS Stock No.:
- 213-1998
- Mfr. Part No.:
- P2BTC 108-CPSS-DFH
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR2,203.12
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,203.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 213-1998
- Mfr. Part No.:
- P2BTC 108-CPSS-DFH
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Pillow Block Bearing | |
| Inside Diameter | 38.1mm | |
| Material | Stainless Steel | |
| Centre Height | 49.2mm | |
| Static Load Rating | 19kN | |
| Locking Type | Set Screw | |
| Length | 117mm | |
| Depth | 73.6mm | |
| Dynamic Load Rating | 24.7kN | |
| End Type | Closed | |
| Mount Hole Centre-to-Centre | 89mm | |
| Number of Bolts | 2 | |
| Height | 98.4mm | |
| Bore Type | Cylindrical | |
| Series | P2BTC | |
| Standards/Approvals | No | |
| Limiting Speed | 500rpm | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Pillow Block Bearing | ||
Inside Diameter 38.1mm | ||
Material Stainless Steel | ||
Centre Height 49.2mm | ||
Static Load Rating 19kN | ||
Locking Type Set Screw | ||
Length 117mm | ||
Depth 73.6mm | ||
Dynamic Load Rating 24.7kN | ||
End Type Closed | ||
Mount Hole Centre-to-Centre 89mm | ||
Number of Bolts 2 | ||
Height 98.4mm | ||
Bore Type Cylindrical | ||
Series P2BTC | ||
Standards/Approvals No | ||
Limiting Speed 500rpm | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
- COO (Country of Origin):
- IT
SKF Short base pillow block ball bearing unit, 38.1mm ID, 117mm length - P2BTC 108-CPSS-DFH
Short base pillow blocks contain an insert bearing made from stainless steel and a reinforced polypropylene housing. Pillow block bearings are used as a pedestal to support a rotating shaft with compatible bearings. This bearing unit has a limiting speed of 700 r/min, an inside diameter of 38.1mm and is 117mm in length. SKF Food Line Range bearing units have been specifically designed to be used in food and beverage applications and are suitable for use in wet conditions.
Features and Benefits
• High sealing properties from gutter and back seals, to protect the bearing unit from external contamination and bacteria.
• Re-lubrication free solution to ensure effective long-lasting use in applications that do not require frequent lubrication.
• Chemically resistant to detergents and contaminants to ensure long-lasting use and bearing protection.
• Lightweight and strong design for effective and efficient use in harsh food and beverage applications.
• Designed with hygienic features and food safe materials such as reinforced polypropylene which is suitable for use in wet conditions.
Typical Applications
This short base pillow block ball bearing unit is part of SKFs dedicated Food Line Range, therefore, is specifically designed for food and beverage applications. Short base pillow block bearing units are used in various industries such as agriculture, construction, and food.
Why use SKF Short base pillow block ball bearing units?
SKF Food Line Range bearings units are made from high-quality materials, such as stainless steel and reinforced polypropylene. These materials are food safe and hydrophobic and therefore are suitable for use in wet conditions. This SKF range also provides a relubrication free solution for long-lasting effective use in food and beverage applications.
Why choose the SKF Food Line range?
The SKF Food Line Range of ball bearings and bearing units provide high-performance products that are hygienic and durable. SKFs Food Line Range is perfect for demanding food and beverage environments and allow you to get the best performance out of your manufacturing equipment such as industrial mixers. SKFs Food Line Range of bearings and bearing units prevent bacteria growth and corrosion through thorough and frequent washdowns.
Food Line Range bearing units are made from reinforced polypropylene housings which ensures hygiene and safety in wet conditions. This dedicated food range was developed to address the need for hygienic bearings, they do not collect and grow bacteria and can be used safely and efficiently. SKFs Food Line range addresses environmental concerns regarding contaminants and lubricants as this range of products offer the potential for a relubrication-free solution.
Related links
- SKF P2BTC 30M-CPSS-DFH Pillow Block Bearing -, 30 mm ID
- SKF P2BTC 40M-CPSS-DFH Pillow Block Bearing -, 40 mm ID
- SKF P2BTC 20M-CPSS-DFH Pillow Block Bearing -, 20 mm ID
- SKF P2BTC 25M-CPSS-DFH Pillow Block Bearing -, 25 mm ID
- SKF P2BTC 50M-CPSS-DFH Pillow Block Bearing -, 50 mm ID
- SKF P2BTC 104-CPSS-DFH Pillow Block Bearing -, 31.75 mm ID
- SKF P2BTC 100-CPSS-DFH Pillow Block Bearing -, 25.4 mm ID
- SKF P2BTC 35M-CPSS-DFH Pillow Block Bearing -, 35 mm ID
