FAG UKP208-J7 Plummer Block House -, 35mm ID

N

Subtotal (1 unit)*

MYR336.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR336.85

*price indicative

RS Stock No.:
648-465
Mfr. Part No.:
UKP208-J7
Manufacturer:
FAG
Find similar products by selecting one or more attributes.
Select all

Brand

FAG

Inside Diameter

35mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

49.2mm

Mount Hole Size

17 mm

RoHS Status: Exempt

The FAG Plummer block housing unit UKP is made of cast iron with a long base and features a radial insert ball bearing with an adapter sleeve and RSR seals ensuring secure fit and reliable sealing.

Constructed using Grey cast iron
Housing clearance is normal swivel torque

Related links