INA RSAO35-XL Plummer Block House -, 35mm ID
- RS Stock No.:
- 646-726
- Mfr. Part No.:
- RSAO35-XL
- Manufacturer:
- INA
N
Subtotal (1 unit)*
MYR827.43
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR827.43 |
*price indicative
- RS Stock No.:
- 646-726
- Mfr. Part No.:
- RSAO35-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 35mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 106mm | |
| Mount Hole Size | 25.5 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 35mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 106mm | ||
Mount Hole Size 25.5 mm | ||
RoHS Status: Exempt
The INA Plummer Block housing units RSAO feature a robust cast iron housing paired with a radial insert ball bearing secured by an eccentric locking collar, providing reliable shaft support and easy installation for heavy-duty industrial applications.
R type seals
Related links
- INA PBS35-XL Plummer Block House -, 35mm ID
- INA PSHEY35-XL-N Plummer Block House -, 35mm ID
- INA PSHE35-XL-N Plummer Block House -, 35mm ID
- INA RASEY35-XL-N Plummer Block House -, 35mm ID
- INA RASE35-XL-N-FA125 Plummer Block House -, 35mm ID
- INA RSHE35-XL-N Plummer Block House -, 35mm ID
- INA PASE35-XL-N-FA125 Plummer Block House -, 35mm ID
- INA TSHE35-XL-N Plummer Block House -, 35mm ID
