INA RASE120-XL Plummer Block House -, 120mm ID

N

Subtotal (1 unit)*

MYR8,540.67

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR8,540.67

*price indicative

RS Stock No.:
646-722
Mfr. Part No.:
RASE120-XL
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Inside Diameter

120mm

Bearing Unit Type

Plummer Block

Material

Cast Iron

Centre Height

265mm

Mount Hole Size

41 mm

RoHS Status: Exempt

COO (Country of Origin):
VN
The INA Plummer Block housing units RASE feature a strong cast iron housing combined with a radial insert ball bearing equipped with an eccentric locking collar, offering secure shaft mounting and dependable performance in heavy-duty industrial settings.

R type seals

Related links