NSK UC210D1 Plummer Block House -, 50mm ID
- RS Stock No.:
- 643-898
- Mfr. Part No.:
- UC210D1
- Manufacturer:
- NSK
N
Subtotal (1 unit)*
MYR310.03
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR310.03 |
*price indicative
- RS Stock No.:
- 643-898
- Mfr. Part No.:
- UC210D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 50mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Ball Bearings are insert-type units designed for easy mounting on shafts. Engineered with durable design and self-aligning spherical outer rings, they accommodate shaft misalignment and provide stable operation under radial loads. These bearings offer reliable sealing options and secure locking mechanisms, making them suitable for various industrial applications requiring maintenance-friendly and robust shaft support.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
Lightweight design reduces overall weight
Designed for ease of installation
Related links
- NSK SNN513-611+J Plummer Block House -, 50mm ID
- SKF SYNT 50 LTS Plummer Block House -, 50mm ID
- INA PSHEY50-XL-N Plummer Block House -, 50mm ID
- INA RSAO50-XL Plummer Block House -, 50mm ID
- FAG UCP210-J7 Plummer Block House -, 50mm ID
- SKF SYNT 50 FTS Plummer Block House -, 50mm ID
- INA RASEY50-TV-VA-HLA Plummer Block House -, 50mm ID
- SKF SNL 511-609 Plummer Block House -, 50mm ID
