NSK PNP30CR Pillow Block Bearing -, 30mm ID
- RS Stock No.:
- 643-864
- Mfr. Part No.:
- PNP30CR
- Manufacturer:
- NSK
N
Subtotal (1 unit)*
MYR529.92
FREE delivery for orders over RM 500.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR529.92 |
*price indicative
- RS Stock No.:
- 643-864
- Mfr. Part No.:
- PNP30CR
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 30mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Centre Height | 42.9mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 30mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Centre Height 42.9mm | ||
Mount Hole Size 14 mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK PNP Silver‑Lube pillow block combines a corrosion-resistant PBT thermoplastic housing with stainless‑steel bearing inserts and a plastic‑protector design to deliver lasting durability in wash‑down environments. Its housing is paint‑free and smooth‑finished, promoting hygiene by avoiding chipping, flaking, or bacterial traps. It ensures reliability in demanding processing applications.
Relubrication is possible for long trouble free life
Minimize maintenance and maximising productivity
Lightweight design
Minimize maintenance and maximising productivity
Lightweight design
Related links
- NSK-RHP PNP30CR Pillow Block Bearing -, 30mm ID
- NSK UCFC206D1 Pillow Block Bearing -, 30mm ID
- NSK UCFL206D1 Pillow Block Bearing -, 30mm ID
- NSK SF30EC Pillow Block Bearing -, 30mm ID
- NSK ST30EC Pillow Block Bearing -, 30mm ID
- NSK UCT206D1 Pillow Block Bearing -, 30mm ID
- NSK PSF30CR Pillow Block Bearing -, 30mm ID
- NSK UCF206D1 Pillow Block Bearing -, 30mm ID
