NSK NP25EC Pillow Block Bearing -, 25mm ID

N

Subtotal (1 unit)*

MYR210.07

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR210.07

*price indicative

RS Stock No.:
643-855
Mfr. Part No.:
NP25EC
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

25mm

Bearing Unit Type

Pillow Block Bearing Unit

Material

Cast Iron

Centre Height

36.5mm

Mount Hole Size

10 mm

Non Compliant

COO (Country of Origin):
CN
The NSK Self-Lube Cast iron pillow block unit is a durable, two-bolt housing designed to support rotating shafts in industrial machinery. It comes pre-assembled with a high-performance bearing insert that accommodates initial misalignment and is factory lubricated for immediate use. The cast iron housing includes a regreasing facility to extend service life and is suitable for harsh operating conditions.

Compact design
Effective sealing system
Versatile housing design

Related links