NSK UC214D1 Plummer Block House -, 70mm ID
- RS Stock No.:
- 643-681
- Mfr. Part No.:
- UC214D1
- Manufacturer:
- NSK
N
Subtotal (1 unit)*
MYR637.70
Stock information currently inaccessible
Units | Per Unit |
|---|---|
| 1 + | MYR637.70 |
*price indicative
- RS Stock No.:
- 643-681
- Mfr. Part No.:
- UC214D1
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Inside Diameter | 70mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Inside Diameter 70mm | ||
Non Compliant
- COO (Country of Origin):
- CN
The NSK Ball Bearings are insert-type units designed for easy mounting on shafts. Engineered with durable design and self-aligning spherical outer rings, they accommodate shaft misalignment and provide stable operation under radial loads. These bearings offer reliable sealing options and secure locking mechanisms, making them suitable for various industrial applications requiring maintenance-friendly and robust shaft support.
Durable housing for enhanced structural strength
Lightweight design reduces overall weight
Designed for ease of installation
Lightweight design reduces overall weight
Designed for ease of installation
Related links
- FAG UCP214-J7 Plummer Block House -, 70mm ID
- SKF SYNT 70 F Plummer Block House -, 70mm ID
- FAG UKP216-J7 Plummer Block House -, 70mm ID
- INA RSAO70-XL Plummer Block House -, 70mm ID
- INA RASE70-XL Plummer Block House -, 70mm ID
- INA TASE70-XL Plummer Block House -, 70mm ID
- SKF SYJ 70 TF Plummer Block House -, 70mm ID
- SKF SYNT 70 L Plummer Block House -, 70mm ID
