INA RASE70-XL Plummer Block House -, 70mm ID
- RS Stock No.:
- 311-190
- Mfr. Part No.:
- RASE70-XL
- Manufacturer:
- INA
Subtotal (1 unit)*
MYR1,640.68
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,640.68 |
*price indicative
- RS Stock No.:
- 311-190
- Mfr. Part No.:
- RASE70-XL
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 70mm | |
| Bearing Unit Type | Plummer Block | |
| Material | Cast Iron | |
| Centre Height | 79.4mm | |
| Mount Hole Size | 22 mm | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 70mm | ||
Bearing Unit Type Plummer Block | ||
Material Cast Iron | ||
Centre Height 79.4mm | ||
Mount Hole Size 22 mm | ||
RoHS Status: Exempt
The INA plummer block housing units feature a cast iron housing and a radial insert ball bearing with an eccentric locking collar. They are equipped with R seals for enhanced protection, ensuring reliable performance and durability in various applications.
Bore diameter is 70 mm
Total length is 260 mm
Total length is 260 mm
Related links
- INA RSAO70-XL Plummer Block House -, 70mm ID
- INA TASE70-XL Plummer Block House -, 70mm ID
- FAG UCP214-J7 Plummer Block House -, 70mm ID
- SKF SYNT 70 F Plummer Block House -, 70mm ID
- NSK UC214D1 Plummer Block House -, 70mm ID
- FAG UKP216-J7 Plummer Block House -, 70mm ID
- SKF SYJ 70 TF Plummer Block House -, 70mm ID
- SKF SYNT 70 L Plummer Block House -, 70mm ID
