NSK SF45EC Pillow Block Bearing -, 45mm ID

N

Subtotal (1 unit)*

MYR410.35

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR410.35

*price indicative

RS Stock No.:
643-658
Mfr. Part No.:
SF45EC
Manufacturer:
NSK
Find similar products by selecting one or more attributes.
Select all

Brand

NSK

Inside Diameter

45mm

Bearing Unit Type

Flange Bearing Unit

Material

Cast Iron

Centre Height

68mm

Mount Hole Size

16 mm

Non Compliant

COO (Country of Origin):
CN
The NSK Self-Lube Cast Iron Flange Bearing Units are robust, flange-mounted assemblies designed for reliable performance in harsh industrial environments. These units feature a durable cast iron housing with integrated regreasing capability and allow for initial misalignment during installation. Engineered for longevity, they provide secure shaft support and effective sealing in applications exposed to contamination, moisture, and high temperatures.

Durable construction
Low maintenance requirements
Easy installation and replacement

Related links