SKF SNL 509 Plummer Block House -, 56.5 mm ID

Subtotal (1 unit)*

MYR828.10

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR828.10

*price indicative

RS Stock No.:
464-865
Mfr. Part No.:
SNL 509
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Plummer Block House

Inside Diameter

56.5mm

Material

Cast Iron

Centre Height

60mm

Mount Hole Size

12 mm

Length

205mm

Depth

85mm

Number of Bolts

2

Series

SNL

Height

109mm

Standards/Approvals

RoHS

COO (Country of Origin):
SE

SKF SNL Series Plummer Block House, 60mm Centre Height, 56.5mm Inside Diameter - SNL 509


This plummer Block housing provides a robust support solution for mounted bearings within industrial machinery. It is constructed for stationary installation and accommodates a cylindrical bearing, offering stable alignment and load distribution for rotating shafts in automation, electrical and mechanical systems.

Features and Benefits:


• Cast iron construction provides structural rigidity and vibration damping
• 2-bolt mounting pattern simplifies secure fixation to machinery bases
• 12mm mount holes enable standard bolt selection for fast installation
• RoHS conformity reduces risk of restricted substance presence
• 56.5mm bore compatibility allows integration with matching bearings
• 205mm overall length aids axial positioning and assembly stability

Applications


• Suitable for conveyor drive shaft support in automated lines
• Ideal for motor and gearbox mounting in electrical plant
• Used with rotating shafts in control panels and actuators
• Can be used for bearing support in production machinery

What is the vertical offset between shaft Axis and mount plane?


The centre height is 60mm, which defines the shaft Axis elevation relative to the mounting surface for alignment and coupling calculations.

How deep is the housing for axial clearance considerations?


The housing has an 85mm depth, providing space for the bearing and allowing for necessary axial clearance during assembly.

What external dimensions affect panel or base accommodation?


The unit measures 109mm in height and 205mm in length, which should be considered when planning enclosure or base footprint.

What internal diameter must mating bearings match?


The inside diameter is 56.5mm, so bearings with that journal size are required for correct fit and performance.

What material attributes influence maintenance and wear behaviour?


The body is formed from cast iron, offering wear resistance and predictable thermal expansion characteristics for service life planning.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy