SKF SYJ 513 Plummer Block House -, 120mm ID

Subtotal (1 unit)*

MYR742.12

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR742.12

*price indicative

RS Stock No.:
464-661
Mfr. Part No.:
SYJ 513
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

120mm

Bearing Unit Type

Pillow Block Bearing Unit

Material

Cast Iron

Centre Height

76.2mm

Mount Hole Size

20 mm

The SKF Pillow (plummer) block housings are designed to accommodate an insert bearing. The cast iron housings are strong, stiff and cost-effective. They are suitable for most applications and can be bolted directly to a support surface. This variant is compliant with Japanese standards.

Accommodate heavy loads in different directions
Strong
High degree of stiffness
Narrow design

Related links