SKF SNL 206-305 Plummer Block House -, 46.5mm ID
- RS Stock No.:
- 463-334
- Mfr. Part No.:
- SNL 206-305
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,387.28
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,387.28 |
*price indicative
- RS Stock No.:
- 463-334
- Mfr. Part No.:
- SNL 206-305
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 46.5mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 50mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 46.5mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 50mm | ||
Mount Hole Size 12 mm | ||
- COO (Country of Origin):
- SE
The SKF Plummer block housings are the most popular bearing housings on the market, developed to be the first choice for design, quality and economy. They enable the incorporated bearings to achieve maximum service life with less need for maintenance. The use of tailored housings virtually unnecessary and enabling cost-effective bearing arrangements to be made.
Easy to install
Cost effective bearing arrangement
Reduce maintenance
Minimize lubricant leakage
Cost effective bearing arrangement
Reduce maintenance
Minimize lubricant leakage
Related links
- FAG SES507-606-L Plummer Block House -, 46.5mm ID
- SKF SNL 216 Plummer Block House -, 90mm ID
- SKF SNL 213 Plummer Block House -, 65mm ID
- SKF SNL 217 Plummer Block House -, 95mm ID
- SKF SNL 505 Plummer Block House -, 20mm ID
- SKF SNL 3138 Plummer Block House -, 191.4mm ID
- SKF SNL 3156 Plummer Block House -, 281.6mm ID
- SKF SNL 205 Plummer Block House -, 36.5mm ID
