SKF SNL 205 Plummer Block House -, 36.5mm ID
- RS Stock No.:
- 464-806
- Mfr. Part No.:
- SNL 205
- Manufacturer:
- SKF
Subtotal (1 unit)*
MYR1,440.57
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,440.57 |
*price indicative
- RS Stock No.:
- 464-806
- Mfr. Part No.:
- SNL 205
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 36.5mm | |
| Bearing Unit Type | Pillow Block Bearing Unit | |
| Material | Cast Iron | |
| Centre Height | 40mm | |
| Mount Hole Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 36.5mm | ||
Bearing Unit Type Pillow Block Bearing Unit | ||
Material Cast Iron | ||
Centre Height 40mm | ||
Mount Hole Size 12 mm | ||
- COO (Country of Origin):
- SE
The SKF Plummer (pillow) block housings are the most popular SKF bearing housings on the market, developed to be the first choice for design, quality and economy. They enable the incorporated bearings to achieve maximum service life with less need for maintenance. Different housing variants and seal designs are available, making the use of tailored housings virtually unnecessary and enabling cost-effective bearing arrangements to be made.
Easy to install
Cost-effective bearing arrangement
Reduce maintenance
Minimize lubricant leakage
Cost-effective bearing arrangement
Reduce maintenance
Minimize lubricant leakage
Related links
- FAG SES506-605-L Plummer Block House -, 36.5mm ID
- SKF SNL 213 Plummer Block House -, 65mm ID
- SKF SNL 216 Plummer Block House -, 90mm ID
- SKF SNL 3148 Plummer Block House -, 241.4mm ID
- SKF SNL 509 Plummer Block House -, 56.5mm ID
- SKF SNL 524-620 K7 Plummer Block House -, 167.5mm ID
- SKF SNL 206-305 Plummer Block House -, 46.5mm ID
- SKF SNL 515-612 Plummer Block House -, 65mm ID
