SKF SYJ 505 Plummer Block House -, 52 mm ID

Subtotal (1 unit)*

MYR184.40

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR184.40

*price indicative

RS Stock No.:
460-158
Mfr. Part No.:
SYJ 505
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

52mm

Product Type

Plummer Block House

Material

Cast Iron

Centre Height

36.5mm

Mount Hole Size

10 mm

Length

140mm

Number of Bolts

2

Standards/Approvals

Japanese Standard, RoHS

Height

70mm

Series

SYJ

The SKF Pillow block housings are designed to accommodate an insert bearing. The cast iron housings are strong, stiff and cost-effective. They are suitable for most applications and can be bolted directly to a support surface. It is compliant with Japanese standards.

Accommodate heavy loads in different directions

Strong

High degree of stiffness

Narrow design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy