SKF SY 1.3/4 TF Plummer Block House -, 44.45 mm ID

Subtotal (1 unit)*

MYR667.01

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR667.01

*price indicative

RS Stock No.:
460-144
Mfr. Part No.:
SY 1.3/4 TF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

44.45mm

Product Type

Plummer Block House

Material

Cast Iron

Static Load Rating

21.6kN

Centre Height

54mm

Locking Type

Set Screw

Mount Hole Size

12.7 mm

Length

187mm

Dynamic Load Rating

33.2kN

Number of Bolts

2

Height

107mm

Bore Type

Cylindrical

Series

SY 1.3/4

Standards/Approvals

ISO, RoHS

Limiting Speed

4300rpm

COO (Country of Origin):
IT
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount.

Strong

Ready to mount

Lubricated and sealed bearing

Quick locking onto the shaft

Cost effective

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy