SKF SY 17 TF Plummer Block House -, 17mm ID

Subtotal (1 unit)*

MYR358.14

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR358.14

*price indicative

RS Stock No.:
463-425
Mfr. Part No.:
SY 17 TF
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

17mm

Bearing Unit Type

Pillow Block Bearing Unit

Material

Cast Iron

Centre Height

30.2mm

Mount Hole Size

10 mm

COO (Country of Origin):
RS
The SKF Pillow block ball bearing units consist of an insert bearing mounted in a cast iron housing that can be bolted to a support surface. It is suitable for applications with both constant and alternating directions of rotation. It has an inner ring extended on both sides and is locked onto the shaft by tightening a set screw on the inner ring, making it easy to mount

Strong
Ready to mount
Lubricated and sealed bearing
Quick locking onto the shaft
Cost effective

Related links