Parker 1004-74M Manual

N

Subtotal (1 unit)*

MYR5,875.77

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR5,875.77

*price indicative

RS Stock No.:
837-195
Mfr. Part No.:
1004-74M
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Manual

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parker manual flaring tool designed for creating high-pressure tube connections using the unique rolling deforming method that ensures a rigid joint with a polished tube surface.

Achieves superior sealing performance with a high-quality surface

Provides excellent vibration resistance under reversed bending stress

Requires no programming or adjustments for user-friendly operation

Offers significant cost savings compared to brazing or welding processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy