Parker M157430 Die
- RS Stock No.:
- 835-898
- Mfr. Part No.:
- M157430
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,319.58
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,319.58 |
*price indicative
- RS Stock No.:
- 835-898
- Mfr. Part No.:
- M157430
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Die | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Die | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker flaring die designed for high-pressure tube connections, utilising a rolling deforming method to achieve a rigid and polished tube joint for O-Lok and Triple-Lok applications.
Achieves unique sealing surface quality and mechanical strength
Rigid connection resists vibration under reversed bending stress
User-friendly operation with no programming or adjustments needed
Significantly quicker compared to brazing or welding processes
Environmentally clean process without heat or chemicals
Compatible with zinc-plated tubing, eliminating post-process costs
Engineered to match Parker's O-Lok and Triple-Lok standards
