Parker M157414 Pipe Flaring Tool
- RS Stock No.:
- 836-740
- Mfr. Part No.:
- M157414
- Manufacturer:
- Parker
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,668.12
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,668.12 |
*price indicative
- RS Stock No.:
- 836-740
- Mfr. Part No.:
- M157414
- Manufacturer:
- Parker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parker | |
| Product Type | Pipe Flaring Tool | |
| Standards/Approvals | ISO 8434-2 | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Pipe Flaring Tool | ||
Standards/Approvals ISO 8434-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Parker flaring die designed for high-pressure tube connections, utilising a rolling deforming method to achieve a rigid and polished tube joint for O-Lok and Triple-Lok applications.
Achieves superior sealing performance with unique surface quality
Enhances vibration resistance, outperforming conventional methods under stress
User-friendly with no programming or manual adjustments required
