Parker M27412 Pipe Flaring Tool

N

This image is representative of the product range

Subtotal (1 unit)*

MYR1,567.85

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,567.85

*price indicative

RS Stock No.:
836-739
Mfr. Part No.:
M27412
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pipe Flaring Tool

Standards/Approvals

ISO 8434-2

RoHS Status: Exempt

COO (Country of Origin):
FR
The Parker vice Block for metric tubes designed to create high-pressure tube connections using an orbital flaring method. This ensures a rigid and polished joint suitable for demanding environments.

Achieves superior sealing performance with unique surface quality

Offers excellent vibration resistance under reversed bending stress conditions

Requires no manual adjustments for consistent high-quality results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy