Parker KARRYFLARE Pipe Flaring Tool

N

Subtotal (1 unit)*

MYR57,642.26

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR57,642.26

*price indicative

RS Stock No.:
835-964
Mfr. Part No.:
KARRYFLARE
Manufacturer:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Product Type

Pipe Flaring Tool

Standards/Approvals

ISO 8434-2

RoHS Status: Exempt

COO (Country of Origin):
DE
The Parker portable flaring device engineered for the efficient cold-forming of high-pressure tube connections, ensuring robust joints suitable for both O-Lok and Triple-Lok fittings.

Achieves superior sealing performance with unique surface quality

Offers enhanced vibration resistance, ensuring durability under stress

Simplifies usage with no need for programming or manual adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy