Phoenix Contact HC Series Washers, 1-Contact, 1 Row, 1587496

Get a bulk buy discount

Add 5 more to save MYR5.50

View bulk pricing options

Subtotal (1 box of 20 units)*

MYR64.75

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
Saving
1 - 4MYR64.75MYR3.238-
5 +MYR63.65MYR3.183MYR5.50

*price indicative

RS Stock No.:
859-6795
Mfr. Part No.:
1587496
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Washers

Number of Contacts

1

Number of Rows

1

Maximum Wire Size mm²

2.5mm²

Colour

Silver

Voltage

500V

Series

HC

Standards/Approvals

No

COO (Country of Origin):
DE
Special washer for floating mounting of docking frame

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy