Phoenix Contact HC Series Coding Pin, 1-Contact, 1 Row, 1636127
- RS Stock No.:
- 859-5010
- Mfr. Part No.:
- 1636127
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 box of 10 units)*
MYR116.10
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | MYR11.61 | MYR116.10 | - |
| 50 + | MYR11.378 | MYR113.78 | 1% |
*price indicative
- RS Stock No.:
- 859-5010
- Mfr. Part No.:
- 1636127
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Product Type | Coding Pin | |
| Number of Rows | 1 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Silver | |
| Voltage | 500V | |
| Series | HC | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Product Type Coding Pin | ||
Number of Rows 1 | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Silver | ||
Voltage 500V | ||
Series HC | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Coding peg for coding up to 16 connectors, for HC Modular
Related links
- Phoenix Contact HC Series Coding Pin 1 Row, 1772722
- Phoenix Contact HC Series Coding Profile 1 Row, 1408601
- Phoenix Contact Clipline HCC Series Coding Pin 1 Row, 1600027
- Phoenix Contact PC-CT/2 Series Coding Pin
- Phoenix Contact PC-CT/3 Series Coding Pin
- Phoenix Contact PC-CT 6 CODIERSTERN Series Coding Pin
- Phoenix Contact PC-CT 6/3 Series Coding Pin
- Phoenix Contact PC-CT 6/2 Series Coding Pin
