Phoenix Contact HC Series Contact Insert, 16-Contact, 2 Row, 1407734
- RS Stock No.:
- 858-8595
- Mfr. Part No.:
- 1407734
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR111.27
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR111.27 |
*price indicative
- RS Stock No.:
- 858-8595
- Mfr. Part No.:
- 1407734
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Contact Insert | |
| Number of Rows | 2 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Contact Insert | ||
Number of Rows 2 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Orientation Straight | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
HEAVYCON pin insert, B16 series, 16 + PE-pos., pos. marking 17-32, push-in connection
Conductor connection without tools;For fast coding with plastic profile ;Significant time savings during conductor connection;Test connection for 2 mm test plug
Related links
- Phoenix Contact HC Series Contact Insert 2 Row, 1407733
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423825
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423019
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423826
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1585375
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1585391
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1605598
- Phoenix Contact HC Series Contact Insert 2 Row, 1407737
