Phoenix Contact HC Series Heavy Duty Power Connector Insert, 16-Contact, 2 Row, 1605598
- RS Stock No.:
- 216-2797
- Mfr. Part No.:
- 1605598
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save MYR4,353.85
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR8,707.79
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | MYR870.779 | MYR8,707.79 | - |
| 50 + | MYR783.702 | MYR7,837.02 | MYR4,353.85 |
*price indicative
- RS Stock No.:
- 216-2797
- Mfr. Part No.:
- 1605598
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.34mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Orientation | Straight | |
| Voltage | 500V | |
| Series | HC | |
| Standards/Approvals | UL 94 V0, EAC, DNV GL, cULus Recognised, cUL Recognised, CSA, acc. to DIN EN 45545-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.34mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Orientation Straight | ||
Voltage 500V | ||
Series HC | ||
Standards/Approvals UL 94 V0, EAC, DNV GL, cULus Recognised, cUL Recognised, CSA, acc. to DIN EN 45545-2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact HEAVYCON female insert has 16 number of positions. The contact material is MADE of copper alloy. It has a electrical ratings of 500V and 16A current.
Gender = female
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423825
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423826
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1585375
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1585391
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423019
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423020
- Phoenix Contact HC-B16 Series Heavy Duty Power Connector Insert 2 Row, 1584884
- Phoenix Contact HC-A16 Series Heavy Duty Power Connector Insert 2 Row, 1585317
