Phoenix Contact HEAVYCON B06 Series Heavy Duty Power Connector Insert, 6-Contact, 2 Row, 1407728

Subtotal (1 unit)*

MYR59.80

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR59.80

*price indicative

RS Stock No.:
858-8573
Mfr. Part No.:
1407728
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

6

Product Type

Heavy Duty Power Connector Insert

Number of Rows

2

Connector Gender

Male

Orientation

Straight

Voltage

500V

Standards/Approvals

No

Series

HEAVYCON B06

COO (Country of Origin):
CN
HEAVYCON pin insert, B6 series, 6 + PE-pos., push-in connection

Conductor connection without tools;Significant time savings during conductor connection;For fast coding with plastic profile ;Test connection for 2 mm test plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy