Phoenix Contact HC Series Heavy Duty Power Connector Insert, 6-Contact, 2 Row, 1580538
- RS Stock No.:
- 216-3639
- Mfr. Part No.:
- 1580538
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save MYR1,969.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
MYR3,939.60
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | MYR393.96 | MYR3,939.60 | - |
| 50 + | MYR354.565 | MYR3,545.65 | MYR1,969.75 |
*price indicative
- RS Stock No.:
- 216-3639
- Mfr. Part No.:
- 1580538
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 6mm² | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 16mm² | |
| Orientation | Straight | |
| Voltage | 1kV | |
| Standards/Approvals | IEC 60664-1, DIN EN 61984, DIN VDE 0110-1/04.97, DIN IEC 60512, DIN VDE 0110/02.79, UL 94 V0 | |
| Series | HC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 6mm² | ||
Connector Gender Male | ||
Maximum Wire Size mm² 16mm² | ||
Orientation Straight | ||
Voltage 1kV | ||
Standards/Approvals IEC 60664-1, DIN EN 61984, DIN VDE 0110-1/04.97, DIN IEC 60512, DIN VDE 0110/02.79, UL 94 V0 | ||
Series HC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact pin contact insert power connector for HEAVYCON ADVANCE and HEAVYCON housing type B16/B32 has 6 + PE number of positions. Contact material is of copper alloy.
Operating temperature range is from -40 °C to 125 °C
Degree of pollution 3
III Overvoltage category
Related links
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1580537
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423016
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423015
- Phoenix Contact HC-HV06 Series Heavy Duty Power Connector Insert 2 Row, 1405262
- Phoenix Contact HC-HS06-I-UT-M Series Heavy Duty Power Connector Insert 2 Row, 1406531
- Phoenix Contact HEAVYCON B06 Series Heavy Duty Power Connector Insert 2 Row, 1407727
- Phoenix Contact HEAVYCON B06 Series Heavy Duty Power Connector Insert 2 Row, 1407728
- Phoenix Contact HEAVYCON B6 Series Heavy Duty Power Connector Insert 2 Row, 1648128
