Phoenix Contact HC-EVO-B16-BWS-PLRBK Series Heavy Duty Power Connector Housing, 1407646
- RS Stock No.:
- 858-0986
- Mfr. Part No.:
- 1407646
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR72.43
FREE delivery for orders over RM 150.00
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR72.43 |
*price indicative
- RS Stock No.:
- 858-0986
- Mfr. Part No.:
- 1407646
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Standards/Approvals | UL Recognised, EAC, DNV, cULus Recognised, cUL Recognised | |
| Series | HC-EVO-B16-BWS-PLRBK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Standards/Approvals UL Recognised, EAC, DNV, cULus Recognised, cUL Recognised | ||
Series HC-EVO-B16-BWS-PLRBK | ||
- COO (Country of Origin):
- PL
HEAVYCON EVO panel mounting base, plastic, B16, with single locking latch, height: 30.5 mm, with flat gasket
Low weight;Halogen-free plastic;Marking label can be attached;Completely corrosion-resistant;Lower risk of condensation;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing;Metal inlays ensure leading PE contact with angled plugs
Related links
- Phoenix Contact HC-EVO-B10-BWS-PLRBK Series Heavy Duty Power Connector Housing, 1407632
- Phoenix Contact HC-EVO-B16-BFDC-PLRBK Series Heavy Duty Power Connector Housing, 1407649
- Phoenix Contact HC-EVO-B16-CHWD-PLRBK Series Heavy Duty Power Connector Housing, 1407655
- Phoenix Contact HC-EVO-B16-SHWSC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407651
- Phoenix Contact HC-EVO-B16-SHWD-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407652
- Phoenix Contact HC-EVO-B16-SHFDC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407653
- Phoenix Contact HC-EVO-B16-SHWS-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407650
- Phoenix Contact HC-EVO-B16-HHWD-PLBK Series Heavy Duty Power Connector Housing, 1407644
