Phoenix Contact HC-EVO-B16-SHWSC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407651
- RS Stock No.:
- 858-0999
- Mfr. Part No.:
- 1407651
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR223.78
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR223.78 |
*price indicative
- RS Stock No.:
- 858-0999
- Mfr. Part No.:
- 1407651
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Heavy Duty Power Connector Housing | |
| Series | HC-EVO-B16-SHWSC-2SSM40-PLRBK | |
| Standards/Approvals | EAC, DNV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Heavy Duty Power Connector Housing | ||
Series HC-EVO-B16-SHWSC-2SSM40-PLRBK | ||
Standards/Approvals EAC, DNV | ||
- COO (Country of Origin):
- PL
Box mounting bases B16, with single locking latch, material: PA, protective cover material: PA, cable outlets: 2, lateral, height: 84 mm, cable gland: none, support sleeve: no, 2x M40, protective cover: yes, Standard
Halogen-free plastic;Low weight;Both contact insert PE sheets are connected by means of a metal frame integrated in the sleeve housing;Metal inlays ensure leading PE contact with angled plugs;Completely corrosion-resistant;Marking label can be attached;Lower risk of condensation
Related links
- Phoenix Contact HC-EVO-B24-SHWSC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407664
- Phoenix Contact HC-EVO-B16-SHFDC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407653
- Phoenix Contact HC-EVO-B16-SHWD-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407652
- Phoenix Contact HC-EVO-B16-SHWS-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407650
- Phoenix Contact HC-EVO-B24-SHWS-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407663
- Phoenix Contact HC-EVO-B24-SHFDC-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407666
- Phoenix Contact HC-EVO-B24-SHWD-2SSM40-PLRBK Series Heavy Duty Power Connector Housing, 1407665
- Phoenix Contact HC-EVO-B16-BFDC-PLRBK Series Heavy Duty Power Connector Housing, 1407649
