Phoenix Contact HC Series Adapter Plate, 4-Contact, 2 Row, 1775512

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 box of 2 units)*

MYR166.97

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Unit*
Saving
1 - 4MYR166.97MYR83.485-
5 +MYR164.14MYR82.071%

*price indicative

RS Stock No.:
853-1161
Mfr. Part No.:
1775512
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Adapter Plate

Number of Rows

2

Maximum Wire Size mm²

2.5mm²

Colour

Grey

Voltage

500V

Series

HC

Standards/Approvals

No

COO (Country of Origin):
DE
D-SUB adapter plate, for one D-SUB connector, no. of positions 37, housing series HC-B 16...

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy