Phoenix Contact HEAVYCON B6 Series Adapter Plate, 4-Contact, 2 Row, 1775460
- RS Stock No.:
- 853-1158
- Mfr. Part No.:
- 1775460
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 5 more to save MYR11.25
View bulk pricing optionsSubtotal (1 box of 2 units)*
MYR131.65
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | MYR131.65 | MYR65.825 | - |
| 5 + | MYR129.40 | MYR64.70 | MYR11.25 |
*price indicative
- RS Stock No.:
- 853-1158
- Mfr. Part No.:
- 1775460
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Adapter Plate | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Colour | Grey | |
| Voltage | 500V | |
| Standards/Approvals | No | |
| Series | HEAVYCON B6 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Adapter Plate | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Maximum Wire Size mm² 2.5mm² | ||
Colour Grey | ||
Voltage 500V | ||
Standards/Approvals No | ||
Series HEAVYCON B6 | ||
- COO (Country of Origin):
- DE
D-SUB adapter plate, for two D-SUB connectors, no. of positions 9, housing series HC-B 6...
Related links
- Phoenix Contact HEAVYCON B10 Series Adapter Plate 2 Row, 1775499
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775525
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775486
- Phoenix Contact HC Series Adapter Plate 2 Row, 1661312
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775509
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775266
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775473
- Phoenix Contact HC Series Adapter Plate 2 Row, 1775512
