Phoenix Contact PCB Connector Accessory, 5-Contact, 5 mm Pitch, 1 Row, 1975105

Subtotal (1 pack of 50 units)*

MYR990.35

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR19.807MYR990.35

*price indicative

RS Stock No.:
283-9952
Mfr. Part No.:
1975105
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Product Type

PCB Connector Accessory

Pitch

5mm

Current

12A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

PA

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

320V

Width

26.02mm

Length

25.23mm

Depth

15mm

COO (Country of Origin):
DE
The Phoenix Contact PCB connector is equipped with features to facilitate quick and convenient testing. It includes an integrated test option that streamlines the testing process. Additionally, the clamping space is opened using a fixed screwdriver, providing a convenient method for conductor connection.

RoHS compliant

Time saving push in connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy