Phoenix Contact HC Series Contact Insert, 40-Contact, 1584428

Subtotal (1 unit)*

MYR101.57

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR101.57

*price indicative

RS Stock No.:
270-9257
Mfr. Part No.:
1584428
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Number of Contacts

40

Minimum Wire Size mm²

0.14mm²

Connector Gender

Female

Maximum Wire Size mm²

2.5mm²

Voltage

250V

Series

HC

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CN
The Phoenix Contact HEAVYCON D40 series female contact insert has a fixed number of positions can be used in a wide range of high and low voltage applications in a variety of industrial applications.

Copper alloy contact material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy