Phoenix Contact PCB Connector Accessory, 10-Contact, 5.08 mm Pitch, 1 Row, 1962639
- RS Stock No.:
- 265-7464
- Mfr. Part No.:
- 1962639
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
MYR2,109.85
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 + | MYR42.197 | MYR2,109.85 |
*price indicative
- RS Stock No.:
- 265-7464
- Mfr. Part No.:
- 1962639
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector Accessory | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | PA | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 320V | |
| Width | 25.3mm | |
| Depth | 22.1mm | |
| Length | 25.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 10 | ||
Product Type PCB Connector Accessory | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material PA | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 320V | ||
Width 25.3mm | ||
Depth 22.1mm | ||
Length 25.7mm | ||
- COO (Country of Origin):
- BG
The Phoenix Contact PCB connector has tin contact surface and push-in spring connection, quick and convenient testing using integrated test option with green color.
Female connector
Copper alloy contact material
Related links
- Phoenix Contact PCB Connector Accessory 5.08 mm Pitch 1952034
- Phoenix Contact PCB Connector Accessory 5.08 mm Pitch 1962600
- Phoenix Contact PCB Connector Accessory 5 mm Pitch 1999932
- Phoenix Contact PCB Connector Accessory 3.81 mm Pitch 1827075
- Phoenix Contact PCB Connector Accessory 3.5 mm Pitch 1863220
- Phoenix Contact PCB Connector Accessory 5 mm Pitch 1975105
- Phoenix Contact PCB Connector Accessory 5 mm Pitch 1974847
- Phoenix Contact PCB Connector Accessory 3.5 mm Pitch 1847220
