Phoenix Contact A16 Series Heavy Duty Power Connector Insert, 16-Contact, 2 Row, 1585430

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

MYR69.34

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4MYR69.34-
5 +MYR67.961%

*price indicative

RS Stock No.:
220-5827
Mfr. Part No.:
1585430
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Heavy Duty Power Connector Insert

Number of Contacts

16

Number of Rows

2

Connector Gender

Male

Maximum Wire Size mm²

8mm²

Orientation

Straight

Voltage

250V

Series

A16

Standards/Approvals

No

COO (Country of Origin):
CN
The Phoenix Contact contact inserts with a wide range of connection technologies for transmitting data, signals, and power.

Saves time thanks to fast connection technologies such as Push-in or QUICKON (IDC) connection

Shorten installation time thanks to the innovative snap-in frame for modular contact inserts

Individual connectors: up to six modules can be combined in one B24 housing

Protection against mismatching by coding with plastic profiles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy