Phoenix Contact A16 Series Heavy Duty Power Connector Insert, 16-Contact, 2 Row, 1585320
- RS Stock No.:
- 187-5820
- Mfr. Part No.:
- 1585320
- Manufacturer:
- Phoenix Contact
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
MYR96.18
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 49 | MYR96.18 | - |
| 50 - 99 | MYR92.34 | 3% |
| 100 + | MYR88.48 | 8% |
*price indicative
- RS Stock No.:
- 187-5820
- Mfr. Part No.:
- 1585320
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Product Type | Heavy Duty Power Connector Insert | |
| Number of Rows | 2 | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 7mm² | |
| Orientation | Straight | |
| Voltage | 250V | |
| Series | A16 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Product Type Heavy Duty Power Connector Insert | ||
Number of Rows 2 | ||
Connector Gender Female | ||
Maximum Wire Size mm² 7mm² | ||
Orientation Straight | ||
Voltage 250V | ||
Series A16 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
HEAVYCON female insert, A16 series, 16-pos., screw connection
Related links
- Phoenix Contact A16 Series Heavy Duty Power Connector Insert 2 Row, 1585430
- Phoenix Contact A16 Series Heavy Duty Power Connector Insert 2 Row, 1585443
- Phoenix Contact HC-A16 Series Heavy Duty Power Connector Insert 2 Row, 1585317
- Phoenix Contact HC-A16 Series Heavy Duty Power Connector Insert 2 Row, 1585333
- Phoenix Contact A16 Series Heavy Duty Power Connector Module 2 Row, 1585346
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423825
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423019
- Phoenix Contact HC Series Heavy Duty Power Connector Insert 2 Row, 1423020
