Phoenix Contact HC-B16 Series Heavy Duty Power Connector Insert, 16-Contact, 2 Row, 1605653

Get a bulk buy discount

Add 50 more to save 10%

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR993.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 40MYR99.38MYR993.80-
50 +MYR89.442MYR894.4210%

*price indicative

RS Stock No.:
216-3640
Mfr. Part No.:
1605653
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Product Type

Heavy Duty Power Connector Insert

Number of Rows

2

Minimum Wire Size mm²

2mm²

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Orientation

Straight

Voltage

500V

Series

HC-B16

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact male insert power connector for HEAVYCON-ADVANCE housing of B16 type and HEAVYCON housing of B16/B32 type has 16 + PE number of positions. Contact material is of copper alloy.

Operating temperature range is from -40 °C to 125 °C

Degree of pollution 3

III Overvoltage category

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy